+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KP-1608F3C

IR transmitter; 940nm; transparent; 1.2mW; 120°; 1.2÷1.6VDC; SMD


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-1608F3C
TME Symbol:
KP-1608F3C

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
IR transmitter
Wavelength
940nm
LED lens
transparent
Radiant power
1.2mW
Viewing angle
120°
Operating voltage
1.2...1.6V DC
Mounting
SMD
Dimensions
1.6x0.8mm
LED current
20mA
Gross weight0.03 g
Certificates
See other products in this category: IR LEDs KINGBRIGHT ELECTRONIC,
*
KP-1608F3C
2880 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.18 USDGross price for quantities from 1 pcs - 0.18 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 2 000 pcs