+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Luminosity | 4...10mcd | |
Operating voltage | 3.8...4.5V DC | |
Dimensions | 2x1.25x1.1mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 466nm | |
LED lens | transparent | |
Front | flat |