+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KP-2012SEC

LED; orange; SMD; 0805; 180÷300mcd; 2÷2.5VDC; 2x1.25x1.1mm; 140°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-2012SEC
TME Symbol:
KP-2012SEC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
180...300mcd
Operating voltage
2...2.5V DC
Dimensions
2x1.25x1.1mm
Viewing angle
140°
LED current
20mA
Wavelength
605nm
LED lens
transparent
Power
75mW
Front
flat
Gross weight0.021 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KP-2012SEC
7950 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 5 pcs - 0.11 USDGross price for quantities from 5 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs