+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | IR transmitter | |
Wavelength | 880nm | |
LED lens | transparent | |
Radiant power | 0.8...1.5mW | |
Viewing angle | 120° | |
Operating voltage | 1.3...1.6V DC | |
Mounting | SMD | |
Dimensions | 2x1.25x1.1mm | |
LED current | 20mA |