+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KP-3216EC

LED; red; SMD; 1206; 4÷12mcd; 2÷2.5VDC; 3.2x1.6x1.1mm; 120°; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KP-3216EC
TME Symbol:
KP-3216EC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
4...12mcd
Operating voltage
2...2.5V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
625nm
LED lens
transparent
Power
105mW
Front
flat
Gross weight0.018 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KP-3216EC
29328 in TME stock
Net price for quantities from 5 pcs - 0.20 USDGross price for quantities from 5 pcs - 0.20 USD
Net price for quantities from 30 pcs - 0.10 USDGross price for quantities from 30 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 150 pcs - 0.09 USDGross price for quantities from 150 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 600 pcs - 0.08 USDGross price for quantities from 600 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.06 USDGross price for quantities from 4000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs