+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPB2L11

Limit switch; metal roller Ø12mm; NO + NC; 10A; cables; 2m; IP67


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KPB2L11
TME Symbol:
KPB2L11

Specification

Manufacturer
LOVATO ELECTRIC
Type of sensor
limit switch
Kind of actuator
metal roller Ø12mm
Output configuration
NO + NC
Contact current max.
10A
Connection
cables
Lead length
2m
IP rating
IP67
Body dimensions
30x16x40mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
metal
Mounting holes pitch
20mm
Switches features
slow action contacts
Gross weight292 g
Certificates
EAN code8013975150085
See other products in this category: Limit Switches LOVATO ELECTRIC,
*
KPB2L11
0 in TME stock
Net price for quantities from 1 pcs - 65.63 USDGross price for quantities from 1 pcs - 65.63 USD
Net price for quantities from 5 pcs - 61.53 USDGross price for quantities from 5 pcs - 61.53 USD
Net price for quantities from 10 pcs - 57.43 USDGross price for quantities from 10 pcs - 57.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.