+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 1209 | |
Luminosity | 1600...2800mcd | |
Operating voltage | 1.9...2.5V DC | |
Dimensions | 3.2x2.4x2.4mm | |
Viewing angle | 20° | |
LED current | 20mA | |
Wavelength | 630nm | |
LED lens | transparent | |
Power | 75mW | |
Front | convex |