+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: Kingstate Electronics
Manufacturer | Kingstate Electronics | |
Resonant frequency | 3.2kHz | |
Operating voltage | 3V DC, 20V DC | |
Sound level | 75dB | |
Max. voltage | 20V DC |