+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0201 | |
Luminosity | 30...105mcd | |
Operating voltage | 1.95...2.35V DC | |
Dimensions | 0.65x0.35x0.2mm | |
Viewing angle | 135° | |
LED current | 10mA | |
Wavelength | 631nm | |
LED lens | transparent |