+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPG-1005SURC-TT

LED; red; SMD; 0402; 55÷195mcd; 2÷2.4VDC; 1x0.5x0.2mm; 125°; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPG-1005SURC-TT
TME Symbol:
KPG-1005SURC-TT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0402
Luminosity
55...195mcd
Operating voltage
2...2.4V DC
Dimensions
1x0.5x0.2mm
Viewing angle
125°
LED current
20mA
Wavelength
631nm
LED lens
transparent
Gross weight0.014 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPG-1005SURC-TT
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 20 000.
Multiplicity: 4 000.
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs