+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Operating voltage | 2.85...3.3/2.9...3.3/1.95...2.3V DC | |
Dimensions | 0.65x0.65x0.25mm | |
Viewing angle | 140° | |
LED current | 10mA | |
Wavelength | 467nm, 524nm, 624nm | |
LED lens | transparent | |
Luminosity of red colour | 15...30mcd | |
Luminosity of blue colour | 20...50mcd | |
Luminosity of green colour | 120...250mcd | |
Front | flat |