+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPH-1608SGD

LED; green; SMD; 0603; 3÷12mcd; 1.85÷2.5VDC; 1.6x0.8x0.65mm; 120°

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPH-1608SGD
TME Symbol:
KPH-1608SGD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Case - mm
1608
Luminosity
3...12mcd
Operating voltage
1.85...2.5V DC
Dimensions
1.6x0.8x0.65mm
Viewing angle
120°
LED current
20mA
Wavelength
568nm
LED lens
diffused, green
Power
105mW
Front
flat
Gross weight0.025 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPH-1608SGD
34720 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs