+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0805 | |
Luminosity | 7...20mcd | |
Operating voltage | 2...2.5V DC | |
Dimensions | 2x1.25x0.4mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 617nm | |
LED lens | transparent | |
Power | 75mW | |
Front | flat |