+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPHCM-2012ZGC

LED; green; SMD; 0805; 200÷400mcd; 3.3÷4.1VDC; 2x1.25x0.4mm; 140°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPHCM-2012ZGC
TME Symbol:
KPHCM-2012ZGC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
200...400mcd
Operating voltage
3.3...4.1V DC
Dimensions
2x1.25x0.4mm
Viewing angle
140°
LED current
20mA
Wavelength
525nm
LED lens
transparent
Power
102.5mW
Front
flat
Gross weight0.024 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPHCM-2012ZGC
5399 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 400 pcs - 0.22 USDGross price for quantities from 400 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs