+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPL-3015CGCK

LED; green; SMD; 55÷120mcd; 2.1÷2.5VDC; 3x1.5x1.4mm; 70°; 20mA; 75mW


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPL-3015CGCK
TME Symbol:
KPL-3015CGCK

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Mounting
SMD
Case - mm
3015
Luminosity
55...120mcd
Operating voltage
2.1...2.5V DC
Dimensions
3x1.5x1.4mm
Viewing angle
70°
LED current
20mA
Wavelength
570nm
LED lens
transparent
Power
75mW
Front
flat
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPL-3015CGCK
0 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.22 USDGross price for quantities from 25 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 150 pcs - 0.18 USDGross price for quantities from 150 pcs - 0.18 USD
Net price for quantities from 250 pcs - 0.17 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.