+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPS-MA100

Meter: insulation resistance; R range: 20÷200Ω; VAC: 200÷750V


Manufacturer: KPS

Manufacturer part number:
KPS-MA100
TME Symbol:
KPS-MA100

Specification

Manufacturer
KPS
Type of meter
insulation resistance
Resistance measuring range
20...200Ω
Insulation resistance measuring accuracy
±(1% + 5digit)
AC voltage measuring range
200...750V
AC voltage measuring accuracy
±(1.5% + 6 digit)
DC voltage measuring range
200...1000V
DC voltage measuring accuracy
±(0.05% + 5 digit)
Test
circuit continuity
Test voltage
50V/100V/250V/500V/1kV
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Body dimensions
200x155x76mm
Insulation resistance measuring ranges
10kΩ...10GΩ
Weight with battery
900g
Measuring instrument features
  • automatic power-off
  • datalogging
  • logging of MAX, MIN, AVG
  • low battery indicator
  • polarization index (PI) and dielelectric absorption ratio (DAR)
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight2.4613 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters KPS,
*
KPS-MA100
5 in TME stock
Net price for quantities from 1 pcs - 227.14 USDGross price for quantities from 1 pcs - 227.14 USD
Net price for quantities from 3 pcs - 212.00 USDGross price for quantities from 3 pcs - 212.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.