+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPS-MA500

Meter: insulation resistance; VAC: 50÷750V; VDC: 50÷1000V


Manufacturer: KPS

Manufacturer part number:
KPS-MA500
TME Symbol:
KPS-MA500

Specification

Manufacturer
KPS
Type of meter
insulation resistance
AC voltage measuring range
50...750V
AC voltage measuring accuracy
±(5% + 5 digit)
DC voltage measuring range
50...1000V
DC voltage measuring accuracy
±(5% + 5 digit)
Temperature measuring range
-10...0°C, 0...40°C, 40...70°C
Test voltage
250V/500V/1kV/2.5kV/5kV
Body dimensions
284x230x125mm
Insulation resistance measuring ranges
0...100MΩ/101MΩ...20GΩ/21...500GΩ/501GΩ...5TΩ
Measurement memory
100
Weight with battery
2426g
Measuring instrument features
  • automatic power-off
  • polarization index (PI) and dielelectric absorption ratio (DAR)
Standard equipment
  • 3 crocodile clips
  • battery charger/power supply
  • soft case
  • test leads ( 3pcs.)
  • USB cable
Power supply
  • battery AA 1,2V x6
  • battery LR14 1,5V x6
Gross weight5.3401 kg

WATCH VIDEO

See other products in this category: Insulation Resistance Meters KPS,
*
KPS-MA500
0 in TME stock
Net price for quantities from 1 pcs - 1 010.65 USDGross price for quantities from 1 pcs - 1 010.65 USD
Net price for quantities from 3 pcs - 943.20 USDGross price for quantities from 3 pcs - 943.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product