+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPT-2012SURC

LED; red; SMD; 0805; 70÷200mcd; 1.9÷2.5VDC; 2x1.2x0.75mm; 120°; 20mA

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPT-2012SURC
TME Symbol:
KPT-2012SURC

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0805
Luminosity
70...200mcd
Operating voltage
1.9...2.5V DC
Dimensions
2x1.2x0.75mm
Viewing angle
120°
LED current
20mA
Wavelength
628nm
LED lens
transparent
Power
75mW
Front
flat
Gross weight0.012 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPT-2012SURC
6810 in TME stock
Net price for quantities from 5 pcs - 0.21 USDGross price for quantities from 5 pcs - 0.21 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 2 000 pcs