+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPTD-2012LVVBC-D

LED; blue; SMD; 0805; 30÷90mcd; 2x1.25x1.05mm; 30°; λd: 470nm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPTD-2012LVVBC-D
TME Symbol:
KPTD-2012LVVBC-D

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
30...90mcd
Dimensions
2x1.25x1.05mm
Viewing angle
30°
Wavelength
470nm
LED lens
transparent
Front
convex
Gross weight0.018 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPTD-2012LVVBC-D
2850 in TME stock
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs