+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KPTD-3216CGCK-01

LED; green; SMD; 1206; 120÷300mcd; 2.1÷2.5VDC; 3.2x1.6x1.8mm; 50°


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
KPTD-3216CGCK-01
TME Symbol:
KPTD-3216CGCK-01

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Case - mm
3216
Luminosity
120...300mcd
Operating voltage
2.1...2.5V DC
Dimensions
3.2x1.6x1.8mm
Viewing angle
50°
LED current
20mA
Wavelength
570nm
LED lens
transparent
LED version
reverse mount
Power
75mW
Front
convex
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs KINGBRIGHT ELECTRONIC,
*
KPTD-3216CGCK-01
0 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.