+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KINGBRIGHT ELECTRONIC
Manufacturer | KINGBRIGHT ELECTRONIC | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Luminosity | 200...400mcd | |
Operating voltage | 3.3...4.1V DC | |
Dimensions | 3.2x1.6x1.05mm | |
Viewing angle | 120° | |
LED current | 20mA | |
Wavelength | 525nm | |
LED lens | transparent | |
Power | 102.5mW | |
Front | flat |