+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KQ2E10-00A

Push-in fitting; threaded,straight; -1÷10bar; brass; Thread: M20


Manufacturer: SMC

Manufacturer part number:
KQ2E10-00A
TME Symbol:
KQ2E10-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
push-in fitting
Splice terminal variant
straight, threaded
Operating pressure
-1...10bar
Body material
brass
Thread
M20
Cable external diameter
10mm
Kind of thread
outside
Operating temperature
-5...60°C
Gross weight58.58 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2E10-00A
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 10 pcs - 9.92 USDGross price for quantities from 10 pcs - 9.92 USD
Net price for quantities from 30 pcs - 9.21 USDGross price for quantities from 30 pcs - 9.21 USD
Packaging method by the manufacturer:Bag = 5 pcs