+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KQ2H08-00A

Push-in fitting; straight,inline splice; -1÷10bar; -5÷60°C

Manufacturer: SMC

Manufacturer part number:
KQ2H08-00A
TME Symbol:
KQ2H08-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
push-in fitting
Splice terminal variant
inline splice, straight
Operating pressure
-1...10bar
Body material
polypropylene
Cable external diameter
8mm
Operating temperature
-5...60°C
Gross weight3.39 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2H08-00A
2 in TME stock
Net price for quantities from 1 pcs - 4.21 USDGross price for quantities from 1 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 30 pcs - 3.65 USDGross price for quantities from 30 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs