+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KQ2LE04-00A

Push-in fitting; threaded,angled 90°; -1÷10bar; Thread: M12

Manufacturer: SMC

Manufacturer part number:
KQ2LE04-00A
TME Symbol:
KQ2LE04-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
push-in fitting
Splice terminal variant
angled 90°, threaded
Operating pressure
-1...10bar
Body material
brass, polypropylene
Thread
M12
Cable external diameter
4mm
Kind of thread
outside
Pneumatic components features
adjustable in range 360°
Operating temperature
-5...60°C
Gross weight19.61 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2LE04-00A
0 in TME stock
Net price for quantities from 1 pcs - 8.16 USDGross price for quantities from 1 pcs - 8.16 USD
Net price for quantities from 10 pcs - 7.61 USDGross price for quantities from 10 pcs - 7.61 USD
Net price for quantities from 30 pcs - 7.07 USDGross price for quantities from 30 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs