+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SMC
Manufacturer | SMC | |
Type of pneumatic accessories | tee fitting | |
Splice terminal variant | plug-in | |
Operating pressure | -1...10bar | |
Body material | polypropylene | |
Cable external diameter | 10mm | |
Pneumatic components features | Y type branch | |
Operating temperature | -5...60°C |