+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KQ2U23-00A

Tee fitting; plug-in; -1÷10bar; polypropylene; -5÷60°C

Manufacturer: SMC

Manufacturer part number:
KQ2U23-00A
TME Symbol:
KQ2U23-00A

Specification

Manufacturer
SMC
Type of pneumatic accessories
tee fitting
Splice terminal variant
plug-in
Operating pressure
-1...10bar
Body material
polypropylene
Cable external diameter
3.2mm
Pneumatic components features
Y type branch
Operating temperature
-5...60°C
Gross weight2 g
Certificates
See other products in this category: Connectors and tubing SMC,
*
KQ2U23-00A
0 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 10 pcs - 3.09 USDGross price for quantities from 10 pcs - 3.09 USD
Net price for quantities from 30 pcs - 2.88 USDGross price for quantities from 30 pcs - 2.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.