+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KR-5R5C104H-R

Supercapacitor; THT; 100mF; 5.5VDC; -20÷80%; Ø13.5x6.5mm; 75Ω; KR

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KR-5R5C104H-R
TME Symbol:
KR-5R5C104H-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø13.5x6.5mm
Terminal pitch
5mm
ESR value
75Ω
Operating temperature
-25...70°C
Height
6.5mm
Diameter
13.5mm
Manufacturer series
KR
Gross weight21.42 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KR-5R5C104H-R
0 in TME stock
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.