+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KR-5R5C105-R

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø21.5x7.1mm; 30Ω; H: 7.1mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KR-5R5C105-R
TME Symbol:
KR-5R5C105-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø21.5x7.1mm
ESR value
30Ω
Operating temperature
-25...70°C
Diameter
21.5mm
Height
7.1mm
Manufacturer series
KR
Gross weight8.09 g
Certificates

WATCH VIDEO

See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KR-5R5C105-R
3776 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 5 pcs - 3.02 USDGross price for quantities from 5 pcs - 3.02 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.46 USD
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.19 USDGross price for quantities from 100 pcs - 2.19 USD
Net price for quantities from 200 pcs - 2.11 USDGross price for quantities from 200 pcs - 2.11 USD
Net price for quantities from 500 pcs - 2.01 USDGross price for quantities from 500 pcs - 2.01 USD
Net price for quantities from 1000 pcs - 1.95 USDGross price for quantities from 1000 pcs - 1.95 USD
Net price for quantities from 2000 pcs - 1.89 USDGross price for quantities from 2000 pcs - 1.89 USD
Packaging method by the manufacturer:Tray = 100 pcsCardboard = 500 pcs