+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KR-5R5H155-R

Supercapacitor; THT; 1.5F; 5.5VDC; -20÷80%; Ø19x6.7mm; 30Ω; H: 6.7mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KR-5R5H155-R
TME Symbol:
KR-5R5H155-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1.5F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø19x6.7mm
ESR value
30Ω
Operating temperature
-25...70°C
Height
6.7mm
Diameter
19mm
Manufacturer series
KR
Gross weight3.98 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KR-5R5H155-R
1573 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD
Net price for quantities from 50 pcs - 2.10 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 200 pcs - 1.81 USDGross price for quantities from 200 pcs - 1.81 USD
Net price for quantities from 600 pcs - 1.57 USDGross price for quantities from 600 pcs - 1.57 USD
Net price for quantities from 1200 pcs - 1.43 USDGross price for quantities from 1200 pcs - 1.43 USD
Net price for quantities from 1800 pcs - 1.35 USDGross price for quantities from 1800 pcs - 1.35 USD
Net price for quantities from 2400 pcs - 1.31 USDGross price for quantities from 2400 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 100 pcsCardboard = 600 pcs