+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KR-5R5V105-R

Supercapacitor; THT; 1F; 5.5VDC; -20÷80%; Ø19x19.7mm; 30Ω; -25÷70°C

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
KR-5R5V105-R
TME Symbol:
KR-5R5V105-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
5.5V DC
Tolerance
-20...80%
Body dimensions
Ø19x19.7mm
ESR value
30Ω
Operating temperature
-25...70°C
Height
19.7mm
Diameter
19mm
Manufacturer series
KR
Gross weight3.905 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
KR-5R5V105-R
2783 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 50 pcs - 2.00 USDGross price for quantities from 50 pcs - 2.00 USD
Net price for quantities from 100 pcs - 1.91 USDGross price for quantities from 100 pcs - 1.91 USD
Net price for quantities from 200 pcs - 1.88 USDGross price for quantities from 200 pcs - 1.88 USD
Net price for quantities from 500 pcs - 1.82 USDGross price for quantities from 500 pcs - 1.82 USD
Net price for quantities from 1000 pcs - 1.76 USDGross price for quantities from 1000 pcs - 1.76 USD
Net price for quantities from 2000 pcs - 1.74 USDGross price for quantities from 2000 pcs - 1.74 USD
Net price for quantities from 5000 pcs - 1.73 USDGross price for quantities from 5000 pcs - 1.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 100 pcsCardboard = 600 pcs