+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KR1-LCRR-D

Automation module: regulator; temperature; 0÷999.9°C; SPDT; KR1


Manufacturer: ASCON TECNOLOGIC

Manufacturer part number:
KR1-LCRR-D
TME Symbol:
KR1-LCRR-D

Specification

Manufacturer
ASCON TECNOLOGIC
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
0...999.9°C
Kind of temperature sensor
Pt100, Pt1000, thermocouple J, thermocouple K, thermocouple R, thermocouple S, thermocouple T
Kind of output 1
SPDT
Kind of output 2
SPST-NO
Kind of input 1
0...10V DC, 0...20mA, 4...20mA
Regulation for output 1
2PID, AUTOTUNING, ON-OFF, ON-OFF with hysteresis, PID, SELFTUNING
Regulation for output 2
ON-OFF, ON-OFF with hysteresis
Mounting
on panel
Manufacturer series
KR1
Output 1 electrical parameters
250V AC / 4A
Output 2 electrical parameters
250V AC / 2A
The programming method
keypad
Mounting hole dimensions
71x29mm
Kind of display used
LED x2
Operating temperature
0...50°C
Supply voltage
  • 24V AC
  • 24V DC
Dimensions
Output configuration
Gross weight190.62 g
Certificates
See other products in this category: Temperature Regulators ASCON TECNOLOGIC,
See other products from this series.:
*
KR1-LCRR-D
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 130.51 USDGross price for quantities from 1 pcs - 130.51 USD
Net price for quantities from 5 pcs - 121.81 USDGross price for quantities from 5 pcs - 121.81 USD
Net price for quantities from 10 pcs - 113.11 USDGross price for quantities from 10 pcs - 113.11 USD