+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KR4-U/I

Converter: analog signals; for DIN rail mounting; 0÷10V; 24VDC


Manufacturer: DAGON

Manufacturer part number:
KR4-U/I
TME Symbol:
KR4-U/I

Specification

Manufacturer
DAGON
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...10V
IP rating
IP20
Body dimensions
17.5x94x65mm
Operating temperature
0...65°C
Kind of output 1
4...20mA
Supply voltage
  • 24V DC
Gross weight60.3 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators DAGON,
*
KR4-U/I
5 in TME stock
Net price for quantities from 1 pcs - 56.28 USDGross price for quantities from 1 pcs - 56.28 USD
Net price for quantities from 5 pcs - 52.60 USDGross price for quantities from 5 pcs - 52.60 USD
Net price for quantities from 10 pcs - 48.92 USDGross price for quantities from 10 pcs - 48.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.