+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

121-00680

Crimping tool: specialist; KR6,KR8,cable ties; max.8mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-00680
TME Symbol:
KR6/8-MET-BU/RD

Specification

Manufacturer
HELLERMANNTYTON
Crimping tool type
specialist
Tie width
max. 8mm
Crimp tool application
  • cable ties
  • KR6
  • KR8
Gross weight661 g

WATCH VIDEO

See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
*
121-00680
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 555.77 USDGross price for quantities from 1 pcs - 555.77 USD
Net price for quantities from 3 pcs - 517.66 USDGross price for quantities from 3 pcs - 517.66 USD
Net price for quantities from 5 pcs - 428.74 USDGross price for quantities from 5 pcs - 428.74 USD