+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

121-83360

Cable tie; L: 337mm; W: 8mm; polyamide; black; 785N; Ømax: 86mm; KR


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
121-83360
TME Symbol:
KR8/33-PA66UV-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
337mm
Tie width
8mm
Tie material
polyamide
Colour
black
Tie strength
785N
Loop diameter max
86mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
KR
Resistance to
UV rays
Gross weight4.5 g
Certificates
EAN code4031026114224
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
121-83360
350 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 250 pcs - 0.99 USDGross price for quantities from 250 pcs - 0.99 USD
Net price for quantities from 750 pcs - 0.87 USDGross price for quantities from 750 pcs - 0.87 USD
Packaging method by the manufacturer:Bag = 50 pcs