+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELLERMANNTYTON | |
Type of cable accessories | cable tie | |
Length | 0.5m | |
Tie width | 8mm | |
Tie material | polyamide | |
Colour | black | |
Tie strength | 785N | |
Loop diameter max | 152mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Manufacturer series | KR | |
Resistance to | UV rays |