+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KRD003

Switch: foot; SPST-NO + SPST-NC; IP54; -25÷70°C; metal


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
KRD003
TME Symbol:
KRD003

Specification

Manufacturer
LOVATO ELECTRIC
Type of switch
foot
Contacts configuration
SPST-NO + SPST-NC
IP rating
IP54
Operating temperature
-25...70°C
Body material
metal
Switches features
  • safety lever
  • snap action contacts
  • with foot protection cover
Gross weight4.865 kg
Certificates
EAN code8013975126219
See other products in this category: Foot Switches LOVATO ELECTRIC,
*
KRD003
0 in TME stock
Net price for quantities from 1 pcs - 368.55 USDGross price for quantities from 1 pcs - 368.55 USD
Net price for quantities from 5 pcs - 341.08 USDGross price for quantities from 5 pcs - 341.08 USD
Net price for quantities from 10 pcs - 320.48 USDGross price for quantities from 10 pcs - 320.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.