+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ZF
Manufacturer | ZF | |
Type of switch | ROCKER | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 10A / 250V AC | |
DC contacts rating @R | 6A / 28V DC | |
IP rating | IP65 | |
Illumination | neon lamp | |
Manufacturer series | KR | |
Backlight colour | green | |
Illumination voltage | 220V | |
Leads | connectors | |
Leads dimensions | 4.75x0.8mm | |
Panel thickness | 0.75...2.5mm | |
Mounting hole dimensions | 19.8x13mm | |
Button marking | blank | |
Shape | rectangular | |
Dimensions | 17.4x23.4x25.5mm | |
Button shape | rectangular | |
Operating temperature | -25...85°C |