+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KRE2DNA1BBB

ROCKER; SPST-NO; Pos: 2; OFF-(ON); 10A/250VAC; 6A/28VDC; IP65; KR


Manufacturer: ZF

Manufacturer part number:
KRE2DNA1BBB
TME Symbol:
KRE2DNA1BBB

Specification

Manufacturer
ZF
Type of switch
ROCKER
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
Switching method
OFF-(ON)
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
6A / 28V DC
IP rating
IP65
Illumination
none
Manufacturer series
KR
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Panel thickness
0.75...2.5mm
Mounting hole dimensions
19.8x13mm
Button marking
blank
Shape
rectangular
Dimensions
17.4x23.4x25.5mm
Button shape
rectangular
Operating temperature
-25...85°C
Gross weight15 g
Certificates
See other products in this category: Rocker Switches ZF,
See other products from this series.:
*
KRE2DNA1BBB
0 in TME stock
Net price for quantities from 1600 pcs - 2.00 USDGross price for quantities from 1600 pcs - 2.00 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 1 600.
Multiplicity: 400.