+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KRJMS

Switch: emergency stop; 30mm; IP65; Pushbutton: mushroom; Ø30.5mm


Manufacturer: SCHLEGEL

Manufacturer part number:
KRJMS
TME Symbol:
KRJMS

Specification

Manufacturer
SCHLEGEL
Type of switch
emergency stop
Switch standard
30mm
IP rating
IP65
Button shape
mushroom
Manufacturer series
KOMBITAST®-R-JUWEL
Mounting hole dimensions
Ø30.5mm
Colour
red
Key stroke
6mm
Caution!
  • Contact sets must be ordered separately.
Gross weight30 g
Certificates
See other products in this category: Panel Mount Switches, Standard 30mm SCHLEGEL,
See other products from this series.:
*
KRJMS
0 in TME stock
Net price for quantities from 1 pcs - 11.94 USDGross price for quantities from 1 pcs - 11.94 USD
Net price for quantities from 5 pcs - 11.11 USDGross price for quantities from 5 pcs - 11.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.