+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KRJN

Control lamp; 30mm; Illumin: depending on the holder; Ø30.5mm


Manufacturer: SCHLEGEL

Manufacturer part number:
KRJN
TME Symbol:
KRJN

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
control lamp
Switch standard
30mm
Illumination
depending on the holder
Mounting hole dimensions
Ø30.5mm
Kind of indicator
flat
Gross weight20.78 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
KRJN
0 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 5 pcs - 4.31 USDGross price for quantities from 5 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.