+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHLEGEL | |
Type of switch | emergency stop | |
Switch standard | 30mm | |
IP rating | IP65 | |
Button shape | mushroom | |
Manufacturer series | KOMBITAST®-R-JUWEL | |
Mounting hole dimensions | Ø30.5mm | |
Colour | red | |
Key stroke | 6mm | |
Operating temperature | -40...70°C |