+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KRS-035-001CA

Test probe: ICT/FCT; 4A; Ø: 0.15mm; Blade tip shape: 4-point,crown

NEW

Manufacturer: FIXTEST

Manufacturer part number:
KRS-035-001CA
TME Symbol:
KRS-035-001CA

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
4A
Tip diameter
0.15mm
Blade tip shape
4-point, crown
Spring compression force
0.2N
Resistance
50mΩ
Key stroke
0.4mm
Gross weight0.15 g
See other products in this category: Test Probes FIXTEST,
*
KRS-035-001CA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.72 USDGross price for quantities from 1 pcs - 5.72 USD
Net price for quantities from 5 pcs - 5.08 USDGross price for quantities from 5 pcs - 5.08 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD