+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KS-215

Test acces: test probe socket; Plating: gold-plated; KS-215


Manufacturer: INGUN

Manufacturer part number:
KS-215
TME Symbol:
KS-215

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Manufacturer series
KS-215
Length
27.2mm
Flange height
0.2mm
Mounting
soldered
Dimensions
Gross weight0.175 g
See other products in this category: Test Probes Receptacles INGUN,
See other products from this series.:
*
KS-215
0 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.