+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KS-810M5-R

Test acces: test probe socket; Plating: gold-plated

Manufacturer: INGUN

Manufacturer part number:
KS-810M5-R
TME Symbol:
KS-810M5-R

Specification

Manufacturer
INGUN
Type of test accessories
test probe socket
Contact plating
gold-plated
Flange height
0.4mm
Overall length
22mm
Flange diameter
6mm
Gross weight0.2 g
See other products in this category: Test Probes Receptacles INGUN,
*
KS-810M5-R
0 in TME stock
Net price for quantities from 1 pcs - 5.68 USDGross price for quantities from 1 pcs - 5.68 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.