+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HIGHLY ELECTRIC | |
Type of switch | keypad | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
DC contacts rating @R | 0.01A / 35V DC | |
Actuator colour | grey | |
Illumination | none | |
Mounting | THT | |
Leads | for PCB, straight | |
Switching method | OFF-(ON) | |
Operating temperature | -20...60°C | |
Body dimensions | Ø12mm | |
Operating Force | 1.3N | |
Max. contact resistance: | 30mΩ | |
Min. insulation resistance | 0.1GΩ | |
Electrical life | 100000 cycles | |
Button shape | square | |
Terminal pitch | 5x5mm | |
Manufacturer series | KS01 |