+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KS01-BV-GREY

Switch: keypad; Pos: 2; SPST-NO; 0.01A/35VDC; grey; none; THT; Ø12mm


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
KS01-BV-GREY
TME Symbol:
KS01-BV-GREY

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
keypad
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.01A / 35V DC
Actuator colour
grey
Illumination
none
Mounting
THT
Leads
for PCB, straight
Switching method
OFF-(ON)
Operating temperature
-20...60°C
Body dimensions
Ø12mm
Operating Force
1.3N
Max. contact resistance:
30mΩ
Min. insulation resistance
0.1GΩ
Electrical life
100000 cycles
Button shape
round
Terminal pitch
5x5mm
Manufacturer series
KS01
Dimensions
Gross weight1.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Keypad Switches HIGHLY ELECTRIC,
See other products from this series.:
*
KS01-BV-GREY
0 in TME stock
Net price for quantities from 2 pcs - 0.46 USDGross price for quantities from 2 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.38 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 250 pcsBag = 1 000 pcs