+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KS11R22CQD

Switch: push-button; Pos: 2; SPST-NO; 0.025A/50VDC; OFF-(ON); THT


Manufacturer: C&K

Manufacturer part number:
KS11R22CQD
TME Symbol:
KS11R22CQD

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.025A / 50V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Electrical life
100000 cycles
Max. contact resistance:
100mΩ
Button shape
square
Body colour
black
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
THT
Body dimensions
12.32x12.32x7.57mm
Button height
0.9mm
Quantity in set/package
100pcs.
Operating temperature
-30...65°C
Gross weight1.06 g
Certificates
See other products in this category: Standard Switches C&K,
*
KS11R22CQD
467 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.98 USDGross price for quantities from 5 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs