+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KS11R23CQD

Switch: push-button; Pos: 2; SPST-NO; 0.025A/50VDC; OFF-(ON); 1GΩ


Manufacturer: C&K

Manufacturer part number:
KS11R23CQD
TME Symbol:
KS11R23CQD

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
0.025A / 50V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB
Electrical life
100000 cycles
Max. contact resistance:
100mΩ
Button shape
square
Body colour
black
Actuator colour
red
Min. insulation resistance
1GΩ
Mounting
THT
Button height
0.9mm
Quantity in set/package
100pcs.
Operating temperature
-30...65°C
Gross weight1.06 g
Certificates
See other products in this category: Standard Switches C&K,
*
KS11R23CQD
700 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 35 pcs - 2.13 USDGross price for quantities from 35 pcs - 2.13 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.90 USDGross price for quantities from 100 pcs - 1.90 USD
Net price for quantities from 200 pcs - 1.80 USDGross price for quantities from 200 pcs - 1.80 USD
Net price for quantities from 300 pcs - 1.76 USDGross price for quantities from 300 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs