+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KS216-102

Cable; 2x0.75mm2; DC 5,5/2,1 plug x2,DC 5,5/2,1 socket; black

Manufacturer: ESPE

Manufacturer part number:
KS216-102
TME Symbol:
KS216-102

Specification

Manufacturer
ESPE
Type of connection cable
mains DC
Cable structure
2x0.75mm2
Number of cores
2
Core section
0.75mm2
Length of metal part
10mm
Connector variant
straight
Insulation colour
black
Rated voltage
60V
Max. operating current
5A
Cable length
0.34m
Operating temperature
-25...70°C
Cable/adapter structure
  • DC 5,5/2,1 plug x2
  • DC 5,5/2,1 socket
Gross weight31.3 g
Certificates
EAN code5904139615348
See other products in this category: DC Power Cords ESPE,
*
KS216-102
0 in TME stock
Net price for quantities from 1 pcs - 2.99 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 10 pcs - 2.57 USDGross price for quantities from 10 pcs - 2.57 USD
Net price for quantities from 25 pcs - 2.30 USDGross price for quantities from 25 pcs - 2.30 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs