+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 30V | |
Collector current | 2A | |
Power dissipation | 1W | |
Case | TO92 Formed | |
Current gain | 160...320 | |
Mounting | THT | |
Kind of package | Ammo Pack | |
Frequency | 120MHz |